
LFMBA-1/4-D-MINI | |
|---|---|
DigiKey Part Number | 2171-LFMBA-1/4-D-MINI-ND |
Manufacturer | |
Manufacturer Product Number | LFMBA-1/4-D-MINI |
Description | FILTER COMBINATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter G1/4 |
Datasheet | Datasheet |
Category | Connection Method G1/4 |
Manufacturer Festo Corporation | Filtration Level 0.01µm |
Series | Fluid Type Compressed Air, Inert Gas |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Drain Type Manual |
Type Filter | Condensation Capacity 0.74oz (22ml) |
Operating Pressure 14.5 ~ 232.1 PSI (1 ~ 16 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $493.53000 | $493.53 |

