
KD4-1/4-A | |
|---|---|
DigiKey Part Number | 2171-KD4-1/4-A-ND |
Manufacturer | |
Manufacturer Product Number | KD4-1/4-A |
Description | COUPLING SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Festo Corporation | Operating Pressure -14 ~ 174 PSI (-1 ~ 12 bar) |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Thread Size G1/4 |
Type Coupling Socket | Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.78000 | $35.78 |

