Pneumatic Parallel Gripper End Effector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGPM-12-EO-G9

DigiKey Part Number
2171-HGPM-12-EO-G9-ND
Manufacturer
Manufacturer Product Number
HGPM-12-EO-G9
Description
PARALLEL GRIPPER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pneumatic Parallel Gripper End Effector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Pneumatic
Manufacturer
Festo Corporation
Stroke Per Jaw
3mm
Series
Operating Pressure
58.0 ~ 116.0PSI (4 ~ 8 bar)
Packaging
Bulk
Closing Force
1.38kgf
Part Status
Active
Opening Force
2.75kgf
Type
Parallel Gripper
Operating Temperature
5°C ~ 60°C
Number of Jaws
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$998.78000$998.78
Manufacturers Standard Package