
GRE-1/8 | |
|---|---|
DigiKey Part Number | 2171-GRE-1/8-ND |
Manufacturer | |
Manufacturer Product Number | GRE-1/8 |
Description | EXHAUST AIR FLOW CONTROL VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Control Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/8" |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type Control Valve |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.97000 | $42.97 |

