
DGSL-8-30-Y3A | |
|---|---|
DigiKey Part Number | 2171-DGSL-8-30-Y3A-ND |
Manufacturer | |
Manufacturer Product Number | DGSL-8-30-Y3A |
Description | MINI SLIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 1.181" (30.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 21.8 ~ 116 PSI (1.5 ~ 8 bar) |
Packaging Bulk | Connection Method M3 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature 0°C ~ 60°C |
Construction Guided Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,660.53000 | $1,660.53 |

