
DFSP-32-20-F-PA | |
|---|---|
DigiKey Part Number | 2171-DFSP-32-20-F-PA-ND |
Manufacturer | |
Manufacturer Product Number | DFSP-32-20-F-PA |
Description | STOPPER CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stopper Cylinder Double Acting 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.787" (20.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail Tapped M6 |
Construction Stopper Cylinder | Operating Temperature -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.86000 | $317.86 |

