
ADVC-63-20-I-P-A | |
|---|---|
DigiKey Part Number | 2171-ADVC-63-20-I-P-A-ND |
Manufacturer | |
Manufacturer Product Number | ADVC-63-20-I-P-A |
Description | SHORT-STROKE CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 0.787" (20.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.787" (20.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 9 ~ 145 PSI (0.6 ~ 10 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
Construction Compact Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $333.93000 | $333.93 |

