



TX16/9.6/6.3-3E27 | |
|---|---|
DigiKey Part Number | 1779-1520-ND |
Manufacturer | |
Manufacturer Product Number | TX16/9.6/6.3-3E27 |
Description | FERRITE CORE TOROID 3E+27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3E27 Ferrite Core Toroid Type Length Width 0.640" (16.25mm) Diameter 0.258" (6.55mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.95 |
Part Status Active | Effective Length (le) mm 38.5 |
Core Type Toroid | Effective Area (Ae) mm² 19.7 |
Supplier Device Package TX 16 x 9.6 x 6.3 | Effective Magnetic Volume (Ve) mm³ 760.0 |
Material 3E27 | Finish Epoxy |
Diameter 0.640" (16.25mm) | Height 0.258" (6.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.58900 | $15.89 |
| 25 | $1.36320 | $34.08 |
| 50 | $1.20680 | $60.34 |
| 100 | $1.06220 | $106.22 |
| 250 | $0.88652 | $221.63 |
| 840 | $0.71826 | $603.34 |


