
EV-BT832F | |
|---|---|
DigiKey Part Number | 1914-1004-ND |
Manufacturer | |
Manufacturer Product Number | EV-BT832F |
Description | EVALUATION BOARD FOR BT832F BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BT832F - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Fanstel Corp. | Utilized IC / Part BT832F |
Packaging Box | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.55000 | $80.55 |

