3D Printing Filament Black PBT (Polybutylene Terephthalate) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102637

DigiKey Part Number
4301-102637-ND
Manufacturer
Manufacturer Product Number
102637
Description
PUREFIL 3D FILAMENT JET BLACK PB
Customer Reference
Detailed Description
3D Printing Filament Black PBT (Polybutylene Terephthalate) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Fabru GmbH
Filament Diameter
0.070" (1.75mm)
Series
Weight
2.205 lb (1.00 kg)
Packaging
Box
Flex Strength
59Mpa
Part Status
Active
Density
1.31g/cm³
Filament Material
PBT (Polybutylene Terephthalate)
Operating Temperature
240°C ~ 260°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$88.51000$88.51
10$78.50700$785.07
25$74.85400$1,871.35
50$72.20500$3,610.25
100$69.65000$6,965.00
Manufacturers Standard Package