
Category | Power - Output 17dBm |
Mfr | Sensitivity -91dBm |
Packaging Bulk | Serial Interfaces Ethernet, I2C, SPI, UART, USB |
Part Status Obsolete | Antenna Type Antenna Not Included, U.FL |
DigiKey Programmable Not Verified | Utilized IC / Part 8686 |
RF Family/Standard WiFi | Voltage - Supply 3V ~ 5.5V |
Protocol | Mounting Type Surface Mount |
Modulation 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | Operating Temperature -20°C ~ 70°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 54Mbps |

