Standard Pliers Smooth 6.50" (165.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

900-11

DigiKey Part Number
2827-900-11-ND
Manufacturer
Manufacturer Product Number
900-11
Description
PLIERS - FORM DOG LEG - TO-220/T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard Pliers Smooth 6.50" (165.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Standard
Tip Type
-
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic, Soft Grips
Length
6.50" (165.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$808.84000$808.84
5$749.77000$3,748.85
10$725.70600$7,257.06
Manufacturers Standard Package