
5-SA-PI-ET | |
|---|---|
DigiKey Part Number | 2827-5-SA-PI-ET-ND |
Manufacturer | |
Manufacturer Product Number | 5-SA-PI-ET |
Description | TWEEZERS - STRAIGHT TAPERED ULTR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Pointed Ultra Fine 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Ultra Fine |
Packaging Tube | Tip Shape Straight |
Part Status Active | Length - Overall 4.75" (120.7mm) |
Features Anti-Magnetic, ESD Safe | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.14000 | $67.14 |
| 5 | $62.23200 | $311.16 |
| 10 | $60.23000 | $602.30 |
| 25 | $57.68240 | $1,442.06 |

