
4-SA-PI | |
|---|---|
DigiKey Part Number | 2827-4-SA-PI-ND |
Manufacturer | |
Manufacturer Product Number | 4-SA-PI |
Description | TWEEZERS - 2 STAR STRAIGHT TAPER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed Ultra Fine 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Ultra Fine |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 4.25" (108.0mm) |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.64000 | $50.64 |
| 5 | $46.93600 | $234.68 |

