
ERFSD150082RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSD150082RZTR-ND - Tape & Reel (TR) 5916-ERFSD150082RZCT-ND - Cut Tape (CT) 5916-ERFSD150082RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSD150082RZ |
Description | 1812/1.5 AMP/6V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Trip (It) 3 A |
Manufacturer Excel Cell Electronic Co., Ltd. | Current - Max 100 A |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric), Concave |
Type Polymeric | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Voltage - Max 6V | Thickness (Max) 0.022" (0.55mm) |
Current - Hold (Ih) (Max) 1.5 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 5 | $0.33200 | $1.66 |
| 10 | $0.30800 | $3.08 |
| 50 | $0.25500 | $12.75 |
| 100 | $0.23530 | $23.53 |
| 250 | $0.21160 | $52.90 |
| 500 | $0.19522 | $97.61 |
| 1,000 | $0.18007 | $180.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16604 | $332.08 |
| 4,000 | $0.15305 | $612.20 |
| 6,000 | $0.14589 | $875.34 |
| 10,000 | $0.13732 | $1,373.20 |
| 14,000 | $0.13192 | $1,846.88 |
| 20,000 | $0.12641 | $2,528.20 |

