
EHS110LD | |
|---|---|
DigiKey Part Number | 5916-EHS110LDTR-ND - Tape & Reel (TR) 5916-EHS110LDCT-ND - Cut Tape (CT) 5916-EHS110LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHS110LD |
Description | HALF PITCH, 10P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.067" (1.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.543" (13.79mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.87000 | $2.87 |
| 10 | $2.42500 | $24.25 |
| 25 | $2.25080 | $56.27 |
| 50 | $2.12460 | $106.23 |
| 100 | $2.00490 | $200.49 |
| 250 | $1.85936 | $464.84 |
| 500 | $1.75966 | $879.83 |
| 1,000 | $1.66933 | $1,669.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.66779 | $3,335.58 |
| 4,000 | $1.59229 | $6,369.16 |
| 6,000 | $1.55236 | $9,314.16 |


