Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS8550

DigiKey Part Number
5272-SS8550TR-ND - Tape & Reel (TR)
5272-SS8550CT-ND - Cut Tape (CT)
5272-SS8550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS8550
Description
TRANS PNP 25V 1.5A SOT-23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
200 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
1.5 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
25 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,600
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.22700$2.27
100$0.14100$14.10
500$0.10344$51.72
1,000$0.09123$91.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07567$227.01
6,000$0.06781$406.86
9,000$0.06380$574.20
15,000$0.05929$889.35
21,000$0.05662$1,189.02
30,000$0.05402$1,620.60
Manufacturers Standard Package