
GCS-020-3.0 | |
|---|---|
DigiKey Part Number | 2985-GCS-020-3.0-ND |
Manufacturer | |
Manufacturer Product Number | GCS-020-3.0 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Category | Outline 150.00mm x 150.00mm |
Manufacturer European Thermodynamics Ltd | Thickness 0.118" (3.00mm) |
Series | Material Silicone |
Packaging Bulk | Color Blue |
Part Status Active | Thermal Conductivity 2.0W/m-K |
Type Interface Pad, Sheet | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.67000 | $21.67 |
| 10 | $19.17700 | $191.77 |
| 25 | $18.26640 | $456.66 |
| 50 | $17.60580 | $880.29 |
| 100 | $16.96860 | $1,696.86 |
| 250 | $16.16032 | $4,040.08 |
| 500 | $15.57378 | $7,786.89 |
| 1,000 | $15.00779 | $15,007.79 |

