New at DigiKey
6 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRB216-2.54-V

DigiKey Part Number
5245-MRB216-2.54-V-ND
Manufacturer
euro-block
Manufacturer Product Number
MRB216-2.54-V
Description
TERM BLK 6POS TOP ENTRY 2.54MM P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18-26 AWG
Manufacturer
euro-block
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
6
Contact Material - Plating
Brass - Tin Plated
Pitch
0.100" (2.54mm)
Clamp Material - Plating
Brass - Tin Plated
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel - Zinc Plated
Current
8 A
Torque - Screw
0.1 Nm (0.88 Lb-In)
Voltage
130 V
Screw Thread
M1.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.41000$3.41
10$2.90000$29.00
25$2.71800$67.95
50$2.58800$129.40
100$2.46430$246.43
250$2.30988$577.47
500$2.19964$1,099.82
1,000$2.09466$2,094.66
2,500$1.96361$4,909.03