
WS1870A | |
|---|---|
DigiKey Part Number | WS1870A-ND |
Manufacturer | |
Manufacturer Product Number | WS1870A |
Description | WASHER SHOULDER M12 NYLON |
Customer Reference | |
Detailed Description | M12 Shoulder Washer 0.154" (3.90mm) Thick Nylon |
Category | Diameter - Inside 0.563" (14.30mm) |
Manufacturer Essentra Components | Diameter - Outside 0.799" (20.30mm) |
Series | Diameter - Shoulder 0.654" (16.60mm) |
Packaging Bulk | Thickness - Overall 0.154" (3.90mm) |
Part Status Obsolete | Length - Below Head 0.100" (2.54mm) |
Thread/Screw/Hole Size M12 | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12SWS3505 | Essentra Components | 500 | RPC6523-ND | $0.46000 | Similar |


