WS1680A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 6,117
Unit Price: $1.05000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1680A

DigiKey Part Number
WS1680A-ND
Manufacturer
Manufacturer Product Number
WS1680A
Description
WASHER SHOULDER M8 NYLON
Customer Reference
Detailed Description
M8 Shoulder Washer 0.878" (22.30mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.375" (9.53mm) 3/8"
Manufacturer
Essentra Components
Diameter - Outside
1.000" (25.40mm) 1"
Series
Diameter - Shoulder
0.500" (12.70mm) 1/2"
Packaging
Bulk
Thickness - Overall
0.878" (22.30mm)
Part Status
Obsolete
Length - Below Head
0.752" (19.10mm)
Thread/Screw/Hole Size
M8
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS3615Essentra Components6,117RPC6527-ND$1.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable