Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS1520A

DigiKey Part Number
WS1520A-ND
Manufacturer
Manufacturer Product Number
WS1520A
Description
WASHER SHOULDER M6 NYLON
Customer Reference
Detailed Description
M6 Shoulder Washer 0.563" (14.30mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.264" (6.70mm)
Manufacturer
Essentra Components
Diameter - Outside
0.524" (13.30mm)
Series
Diameter - Shoulder
0.370" (9.40mm)
Packaging
Bulk
Thickness - Overall
0.563" (14.30mm)
Part Status
Obsolete
Length - Below Head
0.500" (12.70mm) 1/2"
Thread/Screw/Hole Size
M6
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable