
WS1450A | |
|---|---|
DigiKey Part Number | WS1450A-ND |
Manufacturer | |
Manufacturer Product Number | WS1450A |
Description | WASHER SHOULDER M6 NYLON |
Customer Reference | |
Detailed Description | M6 Shoulder Washer 0.205" (5.21mm) Thick Nylon |
Category | Diameter - Inside 0.260" (6.60mm) |
Manufacturer Essentra Components | Diameter - Outside 0.516" (13.10mm) |
Series | Diameter - Shoulder 0.311" (7.90mm) |
Packaging Bulk | Thickness - Overall 0.205" (5.21mm) |
Part Status Obsolete | Length - Below Head 0.142" (3.60mm) |
Thread/Screw/Hole Size M6 | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12SWS1098 | Essentra Components | 8,550 | RPC6442-ND | $0.25000 | Similar |


