WS0350A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1,188
Unit Price: $0.18000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0350A

DigiKey Part Number
WS0350A-ND
Manufacturer
Manufacturer Product Number
WS0350A
Description
WASHER SHOULDER M3 NYLON
Customer Reference
Detailed Description
M3 Shoulder Washer 0.094" (2.39mm) 3/32" Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.118" (3.00mm)
Manufacturer
Essentra Components
Diameter - Outside
0.224" (5.70mm)
Series
Diameter - Shoulder
0.154" (3.90mm)
Packaging
Bulk
Thickness - Overall
0.094" (2.39mm) 3/32"
Part Status
Obsolete
Length - Below Head
0.063" (1.60mm)
Thread/Screw/Hole Size
M3
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS0206Essentra Components1,188RPC6384-ND$0.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable