WS0310A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1,216
Unit Price: $0.31000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0310A

DigiKey Part Number
WS0310A-ND
Manufacturer
Manufacturer Product Number
WS0310A
Description
WASHER SHOULDER M2.5 NYLON
Customer Reference
Detailed Description
M2.5 Shoulder Washer 0.217" (5.50mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.118" (3.00mm)
Manufacturer
Essentra Components
Diameter - Outside
0.244" (6.20mm)
Series
Diameter - Shoulder
0.157" (4.00mm)
Packaging
Bulk
Thickness - Overall
0.217" (5.50mm)
Part Status
Obsolete
Length - Below Head
0.177" (4.50mm)
Thread/Screw/Hole Size
M2.5
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS0249Essentra Components1,216RPC6399-ND$0.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable