Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.750" H (11.13mm x 19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.750" H (11.13mm x 19.05mm)
Supporting your Project: Printed Circuit Board Solutions

WS-SH-3-01

DigiKey Part Number
WS-SH-3-01-ND
Manufacturer
Manufacturer Product Number
WS-SH-3-01
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.750" H (11.13mm x 19.05mm)
Datasheet
 Datasheet
EDA/CAD Models
WS-SH-3-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Essentra Components
Length
0.610" (15.50mm)
Series
Width
0.219" (5.56mm)
Packaging
Bulk
Height
1.060" (26.92mm)
Part Status
Active
Panel Hole Size
0.217" (5.51mm), Square
Type
Clip, Wire Saddle
Material Flammability Rating
UL94 V-2
Opening Size
0.438" L x 0.750" H (11.13mm x 19.05mm)
Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Type
Arrowhead, Winged
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,951
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.42400$4.24
25$0.39680$9.92
50$0.37760$18.88
100$0.35950$35.95
250$0.33696$84.24
500$0.32082$160.41
1,000$0.30551$305.51
3,000$0.28269$848.07
Manufacturers Standard Package