


WIT-50SR-UVB-M | |
|---|---|
DigiKey Part Number | RPC5377-ND |
Manufacturer | |
Manufacturer Product Number | WIT-50SR-UVB-M |
Description | CBL TIE RELEASEABLE BLK 50LB 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Category | Width 0.190" (4.83mm) |
Manufacturer Essentra Components | Length - Actual 0.500' (152.40mm, 6.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features UV Stabilized |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6" | Color Black |
Bundle Diameter 1.50" (38.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16480 | $164.80 |
| 2,000 | $0.15693 | $313.86 |
| 3,000 | $0.15249 | $457.47 |
| 5,000 | $0.14709 | $735.45 |
| 7,000 | $0.14364 | $1,005.48 |
| 10,000 | $0.14007 | $1,400.70 |

