WIT-30R-UVBC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 4,800
Unit Price: $0.14340
Datasheet

Parametric Equivalent


3M
In Stock: 17,000
Unit Price: $0.11546
Datasheet
Standard, Locking Black 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-30R-UVBC

DigiKey Part Number
RP204C-ND
Manufacturer
Manufacturer Product Number
WIT-30R-UVBC
Description
CBL TIE LOCKING BLACK 30LB 5.75"
Customer Reference
Detailed Description
Standard, Locking Black 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.141" (3.58mm)
Manufacturer
Essentra Components
Length - Actual
0.479' (146.05mm, 5.75")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
30 lbs (13.61 kg)
Part Status
Obsolete
Features
UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
5.75"
Color
Black
Bundle Diameter
1.25" (31.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT6BK30-C3M4,8003M118BKC-ND$0.14340Parametric Equivalent
CT6BK30-M3M17,0003M118BKM-ND$0.11546Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes