



VM-1030 | |
|---|---|
DigiKey Part Number | RPC1460-ND |
Manufacturer | |
Manufacturer Product Number | VM-1030 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 2.250" (57.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | VM-1030 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Black |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Width 1.520" (38.61mm) |
Part Status Active | Height 2.500" (63.50mm) |
Type Clip, U-Type | Panel Hole Size 0.150" (3.81mm) |
Opening Size 2.250" (57.15mm) | Material Flammability Rating UL94 V-2 |
Mounting Type Fastener | Screw Size #6 (M3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.32000 | $8.32 |
| 10 | $7.06400 | $70.64 |
| 25 | $6.62160 | $165.54 |
| 50 | $6.30540 | $315.27 |
| 100 | $6.00430 | $600.43 |
| 300 | $5.55650 | $1,666.95 |
| 500 | $5.35986 | $2,679.93 |
| 1,000 | $5.10422 | $5,104.22 |
| 2,500 | $4.80923 | $12,023.08 |

