


VLP1-D-1 | |
|---|---|
DigiKey Part Number | RPC5341-ND |
Manufacturer | |
Manufacturer Product Number | VLP1-D-1 |
Description | LED LIGHT PIPE CLR VERT 12.7MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | VLP1-D-1 Models |
Category | Color Clear |
Manufacturer Essentra Components | Configuration Single |
Series | Type Rigid |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.19700 | $11.97 |
| 100 | $0.88390 | $88.39 |
| 500 | $0.74490 | $372.45 |
| 1,000 | $0.69936 | $699.36 |
| 2,000 | $0.66073 | $1,321.46 |
| 5,000 | $0.61854 | $3,092.70 |
| 10,000 | $0.59225 | $5,922.50 |
| 25,000 | $0.56361 | $14,090.25 |

