Cable Clip, Bendable Black Fastener 0.300" (7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Bendable Black Fastener 0.300" (7.62mm)
Supporting your Project: Printed Circuit Board Solutions

VCC-83534

DigiKey Part Number
VCC-83534-ND
Manufacturer
Manufacturer Product Number
VCC-83534
Description
CBL CLIP BENDABLE BLACK FASTENER
Customer Reference
Detailed Description
Cable Clip, Bendable Black Fastener 0.300" (7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
Essentra Components
Color
Black
Series
Length
1.340" (34.04mm)
Packaging
Bulk
Width
0.160" (4.06mm)
Part Status
Obsolete
Panel Hole Size
0.118" (3.00mm)
Type
Clip, Bendable
Features
Protective Coating
Opening Size
0.300" (7.62mm)
Base Product Number
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.