Snap Rivet 0.059" ~ 0.181" (1.50mm ~ 4.60mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Snap Rivet 0.059" ~ 0.181" (1.50mm ~ 4.60mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

TR-1

DigiKey Part Number
RPC5316-ND
Manufacturer
Manufacturer Product Number
TR-1
Description
SNAP RIVET NYLON BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Snap Rivet 0.059" ~ 0.181" (1.50mm ~ 4.60mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
TR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Rivet
Rivet Diameter
-
Rivet Length
0.445" (11.30mm)
Head Diameter
-
Head Height
0.045" (1.14mm)
Hole Diameter
0.201" (5.11mm)
Grip Range
0.059" ~ 0.181" (1.50mm ~ 4.60mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,044
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.53000$0.53
5$0.43400$2.17
10$0.40400$4.04
25$0.36640$9.16
50$0.34200$17.10
100$0.32000$32.00
250$0.29476$73.69
500$0.27810$139.05
1,000$0.26314$263.14
Manufacturers Standard Package