


TPCE5-51-6M-01 | |
|---|---|
DigiKey Part Number | TPCE5-51-6M-01-ND |
Manufacturer | |
Manufacturer Product Number | TPCE5-51-6M-01 |
Description | CBL CLIP U-TYPE NATURAL ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Arrowhead, Cupped 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | TPCE5-51-6M-01 Models |
Category | Mounting Type Arrowhead, Cupped |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 0.750" (19.05mm) |
Part Status Active | Panel Hole Size 0.256" (6.50mm) |
Type Clip, U-Type | Material Flammability Rating UL94 V-2 |
Type Attributes Standoff | Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
Opening Size 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37395 | $373.95 |

