
TNSP6.5-10-M3-SS | |
|---|---|
DigiKey Part Number | TNSP6.5-10-M3-SS-ND |
Manufacturer | |
Manufacturer Product Number | TNSP6.5-10-M3-SS |
Description | ROUND STANDOFF M3 NYLON |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon, Brass Insert White |
Category | Threaded/Unthreaded Threaded |
Mfr | Gender Male, Male |
Series | Screw, Thread Size |
Part Status Obsolete | Material |
Type | Color White |

