Round Standoff Threaded M3 Nylon, Brass Insert 0.394" (10.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M3 Nylon, Brass Insert 0.394" (10.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

TNM3-6.5-10-3

DigiKey Part Number
TNM3-6.5-10-3-ND
Manufacturer
Manufacturer Product Number
TNM3-6.5-10-3
Description
ROUND STANDOFF M3 NYLON 10MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3 Nylon, Brass Insert 0.394" (10.00mm) Natural
EDA/CAD Models
TNM3-6.5-10-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.256" (6.50mm)
Series
Between Board Height
0.394" (10.00mm)
Packaging
Bulk
Length - Overall
0.630" (16.00mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.93000$8.93
5$7.64400$38.22
10$7.18800$71.88
25$6.66000$166.50
50$6.30940$315.47
100$5.99570$599.57
300$5.56440$1,669.32
500$5.38802$2,694.01
1,000$5.17036$5,170.36
Manufacturers Standard Package