


TN8-20-1024-2 | |
|---|---|
DigiKey Part Number | TN8-20-1024-2-ND |
Manufacturer | |
Manufacturer Product Number | TN8-20-1024-2 |
Description | RND STANDOFF #10-24 NYLON 1 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-24 Nylon, Brass Insert 1.250" (31.75mm) 1 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN8-20-1024-2 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 1.250" (31.75mm) 1 1/4" |
Packaging Bulk | Length - Overall 1.531" (38.89mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.92000 | $9.92 |
| 5 | $8.50200 | $42.51 |
| 10 | $7.99900 | $79.99 |
| 25 | $7.41640 | $185.41 |
| 50 | $7.02980 | $351.49 |
| 100 | $6.68390 | $668.39 |
| 300 | $6.20817 | $1,862.45 |
| 500 | $6.01356 | $3,006.78 |
| 1,000 | $5.77338 | $5,773.38 |

