




TN10-36-1/420-1 | |
|---|---|
DigiKey Part Number | RPC1678-ND |
Manufacturer | |
Manufacturer Product Number | TN10-36-1/420-1 |
Description | RND STNDFF 1/4"-20 NYLON 2 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 2.250" (57.15mm) 2 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN10-36-1/420-1 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.625" (15.88mm) 5/8" |
Series | Between Board Height 2.250" (57.15mm) 2 1/4" |
Packaging Bulk | Length - Overall 2.250" (57.15mm) 2 1/4" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.66000 | $10.66 |
| 5 | $9.14200 | $45.71 |
| 10 | $8.60400 | $86.04 |
| 25 | $7.98240 | $199.56 |
| 50 | $7.56880 | $378.44 |
| 100 | $7.19890 | $719.89 |
| 300 | $6.69013 | $2,007.04 |
| 500 | $6.48206 | $3,241.03 |
| 1,000 | $6.22518 | $6,225.18 |

