Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural
Supporting your Project: Printed Circuit Board Solutions

TN10-32-1/420-3

DigiKey Part Number
TN10-32-1/420-3-ND
Manufacturer
Manufacturer Product Number
TN10-32-1/420-3
Description
ROUND STANDOFF 1/4"-20 NYLON 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 2.000" (50.80mm) 2" Natural
Datasheet
 Datasheet
EDA/CAD Models
TN10-32-1/420-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.625" (15.88mm) 5/8"
Series
Between Board Height
2.000" (50.80mm) 2"
Packaging
Bulk
Length - Overall
2.875" (73.03mm) 2 7/8"
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$13.48000$13.48
5$11.60000$58.00
10$10.93100$109.31
25$10.15640$253.91
50$9.64180$482.09
100$9.18120$918.12
300$8.54743$2,564.23
500$8.28820$4,144.10
1,000$7.96813$7,968.13
Manufacturers Standard Package