Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 1.750" (44.45mm) 1 3/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 1.750" (44.45mm) 1 3/4" Natural
Supporting your Project: Printed Circuit Board Solutions

TN10-28-1/420-2

DigiKey Part Number
TN10-28-1/420-2-ND
Manufacturer
Manufacturer Product Number
TN10-28-1/420-2
Description
RND STNDFF 1/4"-20 NYLON 1 3/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 1.750" (44.45mm) 1 3/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
TN10-28-1/420-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.625" (15.88mm) 5/8"
Series
Between Board Height
1.750" (44.45mm) 1 3/4"
Packaging
Bulk
Length - Overall
2.188" (55.58mm) 2 3/16"
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 457
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$12.34000$12.34
5$10.60400$53.02
10$9.99000$99.90
25$9.27680$231.92
50$8.80280$440.14
100$8.37850$837.85
300$7.79493$2,338.48
500$7.55626$3,778.13
1,000$7.26157$7,261.57
Manufacturers Standard Package