Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural
Supporting your Project: Printed Circuit Board Solutions

TN10-24-1/420-3

DigiKey Part Number
TN10-24-1/420-3-ND
Manufacturer
Manufacturer Product Number
TN10-24-1/420-3
Description
RND STNDFF 1/4"-20 NYLON 1 1/2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural
Datasheet
 Datasheet
EDA/CAD Models
TN10-24-1/420-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.625" (15.88mm) 5/8"
Series
Between Board Height
1.500" (38.10mm) 1 1/2"
Packaging
Bulk
Length - Overall
2.375" (60.33mm) 2 3/8"
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.70000$3.70
5$3.13600$15.68
10$2.93800$29.38
25$2.70760$67.69
50$2.55440$127.72
100$2.41780$241.78
300$2.23013$669.04
Manufacturers Standard Package