


TN10-20-1/420-2 | |
|---|---|
DigiKey Part Number | RPC3257-ND |
Manufacturer | |
Manufacturer Product Number | TN10-20-1/420-2 |
Description | RND STNDFF 1/4"-20 NYLON 1 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Nylon, Brass Insert 1.250" (31.75mm) 1 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | TN10-20-1/420-2 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.625" (15.88mm) 5/8" |
Series | Between Board Height 1.250" (31.75mm) 1 1/4" |
Packaging Bulk | Length - Overall 1.688" (42.88mm) 1 11/16" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.92000 | $10.92 |
| 5 | $9.37200 | $46.86 |
| 10 | $8.82300 | $88.23 |
| 25 | $8.18600 | $204.65 |
| 50 | $7.76260 | $388.13 |
| 100 | $7.38410 | $738.41 |
| 300 | $6.86340 | $2,059.02 |
| 500 | $6.65048 | $3,325.24 |
| 1,000 | $6.38765 | $6,387.65 |

