


SSRS6-7-01 | |
|---|---|
DigiKey Part Number | SSRS6-7-01-ND |
Manufacturer | |
Manufacturer Product Number | SSRS6-7-01 |
Description | BRD SPT SNAP LOCK REST MNT 7/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS6-7-01 Models |
Category | Length - Overall 0.563" (14.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.232" (5.90mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.234" (5.94mm) |
Part Status Active | Features Stackable |
Holding Type Snap Lock | Material Nylon |
Mounting Type Resting Mount | Base Product Number |
Between Board Height 0.438" (11.13mm) 7/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 5 | $0.52600 | $2.63 |
| 10 | $0.48700 | $4.87 |
| 25 | $0.44320 | $11.08 |
| 50 | $0.41440 | $20.72 |
| 100 | $0.38860 | $38.86 |
| 250 | $0.35864 | $89.66 |
| 500 | $0.33878 | $169.39 |
| 1,000 | $0.32101 | $321.01 |

