


SRWDN1-1530 | |
|---|---|
DigiKey Part Number | SRWDN1-1530-ND |
Manufacturer | |
Manufacturer Product Number | SRWDN1-1530 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.50' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.50' (1.98m) |
Datasheet | Datasheet |
EDA/CAD Models | SRWDN1-1530 Models |
Category | Length 6.50' (1.98m) |
Manufacturer Essentra Components | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Separate Snap in Lid (Included) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray, Light |
Height 3.000" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,332.35000 | $1,332.35 |
| 5 | $1,208.16200 | $6,040.81 |
| 10 | $1,163.62700 | $11,636.27 |

