


SRVO-5105B | |
|---|---|
DigiKey Part Number | SRVO-5105B-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-5105B |
Description | SNAP RIVET 0.197" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-5105B Models |
Category | Head Diameter 0.354" (8.99mm) |
Manufacturer Essentra Components | Head Height 0.087" (2.21mm) |
Series | Hole Diameter 0.203" (5.16mm) |
Packaging Bulk | Grip Range 0.295" ~ 0.335" (7.49mm ~ 8.51mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.197" (5.00mm) | Material Nylon |
Rivet Length 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 5 | $0.76000 | $3.80 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.64440 | $16.11 |
| 50 | $0.60340 | $30.17 |
| 100 | $0.56660 | $56.66 |
| 250 | $0.52400 | $131.00 |
| 500 | $0.49576 | $247.88 |
| 1,000 | $0.47048 | $470.48 |

