


SRVO-3535B | |
|---|---|
DigiKey Part Number | RPC5213-ND |
Manufacturer | |
Manufacturer Product Number | SRVO-3535B |
Description | SNAP RIVET 0.138" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.047" ~ 0.083" (1.19mm ~ 2.11mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRVO-3535B Models |
Category | Head Diameter 0.252" (6.40mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.144" (3.66mm) |
Packaging Bulk | Grip Range 0.047" ~ 0.083" (1.19mm ~ 2.11mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.138" (3.51mm) | Material Nylon |
Rivet Length 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35858 | $358.58 |

