Board Support Snap Lock / Snap Rivet Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Rivet Nylon 0.625" (15.88mm) 5/8"
Supporting your Project: Printed Circuit Board Solutions

SRLAHS-10-01

DigiKey Part Number
SRLAHS-10-01-ND
Manufacturer
Manufacturer Product Number
SRLAHS-10-01
Description
BRD SPT SNAP LCK SNAP RIVET 5/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Rivet Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
SRLAHS-10-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.956" (24.28mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.187" (4.75mm) 3/16"
Series
Support Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Packaging
Bulk
Mounting Hole Diameter
0.157 ~ 0.161" (4.00 ~ 4.10mm)
Part Status
Active
Features
Winged
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Snap Rivet
Base Product Number
Between Board Height
0.625" (15.88mm) 5/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.62000$0.62
5$0.50800$2.54
10$0.47300$4.73
25$0.42920$10.73
50$0.40100$20.05
100$0.37590$37.59
250$0.34672$86.68
500$0.32736$163.68
1,000$0.31003$310.03
Manufacturers Standard Package