


SRHR-3065 | |
|---|---|
DigiKey Part Number | RPC5176-ND |
Manufacturer | |
Manufacturer Product Number | SRHR-3065 |
Description | SNAP RIVET 0.118" NYLON TAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.157" ~ 0.197" (3.99mm ~ 5.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SRHR-3065 Models |
Category | Head Diameter 0.252" (6.40mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.124" (3.15mm) |
Packaging Bulk | Grip Range 0.157" ~ 0.197" (3.99mm ~ 5.00mm) |
Part Status Active | Features Heat Resistant |
Type Snap Rivet | Color Tan |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
Rivet Length 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 5 | $0.95400 | $4.77 |
| 10 | $0.88900 | $8.89 |
| 25 | $0.81200 | $20.30 |
| 50 | $0.76120 | $38.06 |
| 100 | $0.71550 | $71.55 |
| 250 | $0.66280 | $165.70 |
| 500 | $0.62780 | $313.90 |
| 1,000 | $0.59649 | $596.49 |

