


SR-5065B | |
|---|---|
DigiKey Part Number | RPC1714-ND |
Manufacturer | |
Manufacturer Product Number | SR-5065B |
Description | SNAP RIVET 0.197" NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-5065B Models |
Category | Rivet Length 0.256" (6.50mm) |
Manufacturer Essentra Components | Head Diameter 0.354" (8.99mm) |
Series | Head Height 0.087" (2.21mm) |
Packaging Bulk | Hole Diameter 0.203" (5.16mm) |
Part Status Active | Grip Range 0.138" ~ 0.177" (3.51mm ~ 4.50mm) |
Type Snap Rivet | Color Black |
Rivet Diameter 0.197" (5.00mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 5 | $0.64400 | $3.22 |
| 10 | $0.59800 | $5.98 |
| 25 | $0.54400 | $13.60 |
| 50 | $0.50860 | $25.43 |
| 100 | $0.47730 | $47.73 |
| 250 | $0.44088 | $110.22 |
| 500 | $0.41674 | $208.37 |
| 1,000 | $0.39518 | $395.18 |


