


SR-2024W | |
|---|---|
DigiKey Part Number | RPC5120-ND |
Manufacturer | |
Manufacturer Product Number | SR-2024W |
Description | SNAP RIVET 0.079" NYLON WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.079" (2.01mm) Snap Rivet 0.024" ~ 0.047" (0.61mm ~ 1.19mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-2024W Models |
Category | Rivet Length 0.094" (2.39mm) 3/32" |
Manufacturer Essentra Components | Head Diameter 0.165" (4.19mm) |
Series | Head Height 0.047" (1.19mm) 3/64" |
Packaging Bulk | Hole Diameter 0.085" (2.16mm) |
Part Status Active | Grip Range 0.024" ~ 0.047" (0.61mm ~ 1.19mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.079" (2.01mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 5 | $0.69000 | $3.45 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.58400 | $14.60 |
| 50 | $0.54640 | $27.32 |
| 100 | $0.51300 | $51.30 |
| 250 | $0.47404 | $118.51 |
| 500 | $0.44828 | $224.14 |
| 1,000 | $0.42523 | $425.23 |


