Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.866" (22.00mm)
Supporting your Project: Printed Circuit Board Solutions

SCCB-3-19

DigiKey Part Number
SCCB-3-19-ND
Manufacturer
Manufacturer Product Number
SCCB-3-19
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.866" (22.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SCCB-3-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Series
Width
0.310" (7.87mm)
Packaging
Bulk
Height
1.390" (35.31mm)
Part Status
Active
Panel Hole Size
0.256" ~ 0.276" (6.50mm ~ 7.00mm)
Type
Clip, Wire Saddle
Material Flammability Rating
UL94 V-0
Type Attributes
Flat Side, Standoff
Features
Flame Retardant
Opening Size
0.866" (22.00mm)
Panel Thickness
0.024" ~ 0.079" (0.60mm ~ 2.00mm)
Mounting Type
Arrowhead, Winged
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,770
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.16600$1.66
25$0.15640$3.91
50$0.14880$7.44
100$0.14170$14.17
250$0.13280$33.20
500$0.12644$63.22
1,000$0.12040$120.40
Manufacturers Standard Package